Gefran GRP-H Series Solid State Relay, 120 A Load, DIN Rail Mount, 600 V ac/dc Load, 30V Control
- RS Stock No.:
- 199-996
- Mfr. Part No.:
- F087716/ GRP-H-120-48-AN-0-FAN60-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€427.32
(exc. VAT)
€525.60
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.32 |
*price indicative
- RS Stock No.:
- 199-996
- Mfr. Part No.:
- F087716/ GRP-H-120-48-AN-0-FAN60-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac/dc | |
| Minimum Load Voltage | 480V ac/dc | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Push-in | |
| Contact Configuration | NFC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Voltage | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508, cULus Listed, EN60947-4-3 | |
| Length | 137.8mm | |
| Width | 4.3mm | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac/dc | ||
Minimum Load Voltage 480V ac/dc | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Push-in | ||
Contact Configuration NFC | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Voltage | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508, cULus Listed, EN60947-4-3 | ||
Length 137.8mm | ||
Width 4.3mm | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran Solid State Contactors offer high performance in extremely compact dimensions, making them suitable for various applications. Their advanced thermal design ensures the continuous supply of rated current at an ambient temperature of 40°C through efficient heat sinks. The included derating curves illustrate how higher current values can be achieved at lower temperatures, and the design allows for stacking multiple devices on a DIN rail, optimizing space and functionality in control panels or industrial systems.
Connectors for push in control signals
Configuration and diagnostics via smartphone app with NFC technology
Alarm threshold calibration by button or digital input
Internal over voltage protection
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
