Gefran GRP-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac/dc Load, 30V Control
- RS Stock No.:
- 199-992
- Mfr. Part No.:
- F087741/ GRP-H-25-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€228.35
(exc. VAT)
€280.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.35 |
*price indicative
- RS Stock No.:
- 199-992
- Mfr. Part No.:
- F087741/ GRP-H-25-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac/dc | |
| Minimum Load Voltage | 480V ac/dc | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Push-in | |
| Contact Configuration | NFC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Voltage | |
| Maximum Operating Temperature | 80°C | |
| Length | 102.8mm | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2, EN60947-4-3, cULus Listed | |
| Width | 4.3mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac/dc | ||
Minimum Load Voltage 480V ac/dc | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Push-in | ||
Contact Configuration NFC | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Voltage | ||
Maximum Operating Temperature 80°C | ||
Length 102.8mm | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2, EN60947-4-3, cULus Listed | ||
Width 4.3mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The Gefran Solid State Contactors offer high performance in extremely compact dimensions, making them suitable for various applications. Their advanced thermal design ensures the continuous supply of rated current at an ambient temperature of 40°C through efficient heat sinks. The included derating curves illustrate how higher current values can be achieved at lower temperatures, and the design allows for stacking multiple devices on a DIN rail, optimizing space and functionality in control panels or industrial systems.
Connectors for push in control signals
Configuration and diagnostics via smartphone app with NFC technology
Alarm threshold calibration by button or digital input
Internal over voltage protection
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
