Allen Bradley 700-SKOC Series Solid State Relay, 1.5 A Load, DIN Rail, Panel Mount, 250 V ac/dc Load, 32V ac/dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-735
Mfr. Part No.:
700-SKOC2Z25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Load Current

1.5A

Product Type

Solid State Relay

Mount Type

DIN Rail, Panel

Maximum Load Voltage

250V ac/dc

Minimum Load Voltage

48V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

700-SKOC

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

29mm

Standards/Approvals

cULus, EN 61810-1, CE, CSA, CSA C22.2 No. 14, cURus, UR, UL508

Width

13mm

Length

28mm

Off State Leakage Current

1mA

Output Type

Relay

COO (Country of Origin):
JP
The Allen Bradley Slim Line Relays are compact, high-performance relays designed for industrial and automation applications requiring fast response times and reliable operation. These relay serve as an interface between high-voltage sensors and low-voltage logic devices, offering versatility and ease of integration.

High response speed models

Input sensor module to allow high voltage DC sensor

Interface to low voltage device such as a PC output module for typical SSR applications

LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy