Allen Bradley 700-SKOC Series Solid State Relay, 1.5 A Load, DIN Rail, Panel Mount, 200 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 265-734
- Mfr. Part No.:
- 700-SKOC1Z25
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-734
- Mfr. Part No.:
- 700-SKOC1Z25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.5A | |
| Mount Type | DIN Rail, Panel | |
| Maximum Load Voltage | 200V ac/dc | |
| Minimum Load Voltage | 48V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | 700-SKOC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cURus, CSA, cULus, CSA C22.2 No. 14, UL508, UR, CE, EN 61810-1 | |
| Width | 13mm | |
| Height | 29mm | |
| Length | 28mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.5A | ||
Mount Type DIN Rail, Panel | ||
Maximum Load Voltage 200V ac/dc | ||
Minimum Load Voltage 48V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series 700-SKOC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cURus, CSA, cULus, CSA C22.2 No. 14, UL508, UR, CE, EN 61810-1 | ||
Width 13mm | ||
Height 29mm | ||
Length 28mm | ||
Off State Leakage Current 1mA | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
The Allen Bradley Slim Line Relays are compact, high-performance relays designed for industrial and automation applications requiring fast response times and reliable operation. These relay serve as an interface between high-voltage sensors and low-voltage logic devices, offering versatility and ease of integration.
High response speed models
Input sensor module to allow high voltage DC sensor
Interface to low voltage device such as a PC output module for typical SSR applications
LED indicator
Related links
- Allen Bradley 700-SKOC Series Solid State Relay DIN Rail 250 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
