Celduc SO8 Series Solid State Relay, 75 A Load, Chassis Mount, 690 V ac Load, 32V dc Control
- RS Stock No.:
- 309-850
- Mfr. Part No.:
- SO887040-WF108
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€189.59
(exc. VAT)
€233.20
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €189.59 |
*price indicative
- RS Stock No.:
- 309-850
- Mfr. Part No.:
- SO887040-WF108
- Manufacturer:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SO8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| On State Resistance | 4.5mΩ | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, UKCA, UL, UL-cUL, VDE, EN60950/VDE0805, CSA, CE | |
| Width | 44.8mm | |
| Height | 30mm | |
| Length | 59.4m | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series SO8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
On State Resistance 4.5mΩ | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, UKCA, UL, UL-cUL, VDE, EN60950/VDE0805, CSA, CE | ||
Width 44.8mm | ||
Height 30mm | ||
Length 59.4m | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Related links
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
