Celduc SOL Series Solid State Relay, 50 A Load, Chassis Mount, 690 V ac Load, 32V dc Control
- RS Stock No.:
- 309-875
- Mfr. Part No.:
- SOL885060
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€86.58
(exc. VAT)
€106.49
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.58 |
*price indicative
- RS Stock No.:
- 309-875
- Mfr. Part No.:
- SOL885060
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | SOL | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| On State Resistance | 7.5mΩ | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 58mm | |
| Standards/Approvals | VDE, UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, cURus, CE | |
| Width | 45mm | |
| Height | 21.5mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series SOL | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
On State Resistance 7.5mΩ | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 58mm | ||
Standards/Approvals VDE, UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, cURus, CE | ||
Width 45mm | ||
Height 21.5mm | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SU9 Series Solid State Relay Chassis Mount 45V dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
