Crydom H16WD Series Solid State Relay, 50 A Load, Panel Mount, 690 V ac Load, 32V dc Control
- RS Stock No.:
- 776-1096
- Mfr. Part No.:
- H16WD6050G-10
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €26.20
View bulk pricing optionsSubtotal (1 unit)*
€105.05
(exc. VAT)
€129.21
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €105.05 | - |
| 5 - 9 | €99.81 | €26.20 |
| 10 - 24 | €94.55 | €105.00 |
| 25 - 49 | €89.31 | €393.50 |
| 50 + | €84.05 | €1,050.00 |
*price indicative
- RS Stock No.:
- 776-1096
- Mfr. Part No.:
- H16WD6050G-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | H16WD | |
| Terminal Type | Screw | |
| Switching Function | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 57.3mm | |
| Length | 44.5mm | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series H16WD | ||
Terminal Type Screw | ||
Switching Function DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 57.3mm | ||
Length 44.5mm | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, 4000V Dielectric Strength, 8pF Capacitance - H16WD Series - H16WD6050G-10
Controlling a powerful circuit is a breeze with this solid-state relay from Sensata | Crydom. When supplied with an electrical signal, it makes or breaks a circuit to switch power to your equipment. It does this without any moving parts, so you don't have to fret about wear and tear. A hefty rated load current of 50A means it has what it takes to handle heavy-duty electrical loads. Harsh conditions are no match for this unit, thanks to its wide operating temperature range between -40°C and +80°C. SSRs like this one play a key role in digital data acquisition, robotics, multiplexers and industrial control networks.
Features & Benefits
• Light weight of 86.5g to reduce strain on your mounting surface
• Mounting screw torque range of 2 to 2.2Nm for ease of installation by hand
• LED indicator lets you monitor the input status
What's the baseplate made of?
It's made of robust aluminium, helping the SSR to stand up to impact and corrosion.
How reliable is this SSR?
This relay has an MTBF of more than 11 million hours at +40°C for reliable, long-term performance.
Related links
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Crydom H16WD Series Solid State Relay Panel Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
