Celduc SUL9-SUM9 Series Solid State Relay, 35 A Load, DIN Rail Mount, 690 V ac Load, 45V dc Control
- RS Stock No.:
- 309-879
- Mfr. Part No.:
- SUL987640
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€109.42
(exc. VAT)
€134.59
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.42 |
*price indicative
- RS Stock No.:
- 309-879
- Mfr. Part No.:
- SUL987640
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 690V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 45V dc | |
| Minimum Control Voltage | 16.8V dc | |
| Series | SUL9-SUM9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| On State Resistance | 4.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 90mm | |
| Width | 22.5mm | |
| Height | 94mm | |
| Standards/Approvals | IEC/ EN60947-4-3 and EN60950/VDE0805, IEC 60335-1/VDE0700-1 | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 690V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 45V dc | ||
Minimum Control Voltage 16.8V dc | ||
Series SUL9-SUM9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
On State Resistance 4.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 90mm | ||
Width 22.5mm | ||
Height 94mm | ||
Standards/Approvals IEC/ EN60947-4-3 and EN60950/VDE0805, IEC 60335-1/VDE0700-1 | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
The Solid State Relay (SSR) is a space-saving design that offers a versatile and reliable solution for controlling a wide range of loads. It is compatible with standard hockey puck SSRs (47.6mm between screws), making it easy to replace or integrate into existing setups. The relay is Zero Cross, ensuring reliable and efficient switching for various load types, and is engineered to provide exceptional performance, long life, and superior protection.
High Immunity and Voltage Protection
Wide Control Range
Related links
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SU9 Series Solid State Relay Chassis Mount 45V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
