Schneider Electric SSM3 Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load, 280V ac Control
- RS Stock No.:
- 340-794
- Mfr. Part No.:
- SSM3A325P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€424.31
(exc. VAT)
€521.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.31 |
*price indicative
- RS Stock No.:
- 340-794
- Mfr. Part No.:
- SSM3A325P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 180V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | SSM3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, UL, EU RoHS, CHINA RoHS, CE, IEC 60950-1, EAC, REACH, CSA | |
| Width | 90mm | |
| Off State Leakage Current | 25mA | |
| Output Type | Zero Voltage Switching | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 180V ac | ||
Maximum Control Voltage 280V ac | ||
Series SSM3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, UL, EU RoHS, CHINA RoHS, CE, IEC 60950-1, EAC, REACH, CSA | ||
Width 90mm | ||
Off State Leakage Current 25mA | ||
Output Type Zero Voltage Switching | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
The Schneider Electric Pre assembled Harmony Solid State Relays are rated for 25A and feature zero voltage switching. Designed for DIN rail mounting, they offer an IP20 protection rating and operate in ambient temperatures from -20°C to 60°C.
EU RoHS Directive
Mercury free
Related links
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
- Schneider Electric Solid State Relay Panel Mount Mount 280V ac Control
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
