Schneider Electric Solid State Relay, 90 A Load, Panel Mount Mount, 660 V ac Load, 280V ac Control
- RS Stock No.:
- 904-5752
- Mfr. Part No.:
- SSP1A490M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.42
(exc. VAT)
€108.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.42 |
*price indicative
- RS Stock No.:
- 904-5752
- Mfr. Part No.:
- SSP1A490M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 90V ac | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Height | 58.9mm | |
| Length | 44.5mm | |
| Standards/Approvals | CE, CSA, EAC, EN/IEC, REACH, UL | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 90V ac | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Height 58.9mm | ||
Length 44.5mm | ||
Standards/Approvals CE, CSA, EAC, EN/IEC, REACH, UL | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Zelio SSP1 Solid State Relays
The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
Zero voltage switching
1 Phase
Panel Mount
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Schneider Solid State Relays
Related links
- Schneider Electric Solid State Relay Panel Mount Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
