Carlo Gavazzi RGC Series Solid State Relay, 25 A Load, DIN Rail Mount, 660 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 430-134
- Mfr. Part No.:
- RGC1A60D25KGU
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€82.46
(exc. VAT)
€101.43
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.46 |
*price indicative
- RS Stock No.:
- 430-134
- Mfr. Part No.:
- RGC1A60D25KGU
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | RGC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Width | 17.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP NO | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series RGC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Width 17.5mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP NO | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 1 pole DIN-rail mount solid state relay (SSR) features a U-layout and zero-cross switching. It operates with a voltage range of 42 to 660 Vac (1200 Vp) and has a rated current of 25 Aac. The control voltage range is 4 to 32 Vdc, and it includes built-in overvoltage protection.
Output switching mode Zero cross
Number of poles 1
Rated current AC-51 25 A
Rated current AC-53a 5 A
Operating voltage 42 V to 660 V
Control voltage AC 0 V to 0 V
Control voltage DC 4 V to 32 V
Power connection Box clamp
Related links
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
