Carlo Gavazzi RGC Series 3-Phase Solid State Relay, 65 A Load, DIN Rail Mount, 660 V ac/dc Load, 275V ac/dc Control
- RS Stock No.:
- 597-858
- Mfr. Part No.:
- RGC3A60A65GGEAF
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€583.26
(exc. VAT)
€717.41
(inc. VAT)
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €583.26 |
*price indicative
- RS Stock No.:
- 597-858
- Mfr. Part No.:
- RGC3A60A65GGEAF
- Manufacturer:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | 3-Phase Solid State Relay | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 275V ac/dc | |
| Series | RGC | |
| Terminal Type | Box Clamp | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, cUL C22.2 No. 14-13, EN 45545-2, EN 50121-3-2, EN 50155, EN 60335-1, EN 60947-4-3, EN 61000-6-2, EN 61000-6-4, GB/T 14048.5-2017, RoHS Compliant, UL508, VDE 0660-117, VDE 0700-1 | |
| Width | 54mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Solid State | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type 3-Phase Solid State Relay | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 275V ac/dc | ||
Series RGC | ||
Terminal Type Box Clamp | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, cUL C22.2 No. 14-13, EN 45545-2, EN 50121-3-2, EN 50155, EN 60335-1, EN 60947-4-3, EN 61000-6-2, EN 61000-6-4, GB/T 14048.5-2017, RoHS Compliant, UL508, VDE 0660-117, VDE 0700-1 | ||
Width 54mm | ||
Off State Leakage Current 5mA | ||
Output Type Solid State | ||
- COO (Country of Origin):
- MT
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
