Crydom CWA Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- RS Stock No.:
- 480-538
- Mfr. Part No.:
- CWA2425-10
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.66
(exc. VAT)
€88.14
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.66 |
| 5 - 9 | €68.06 |
| 10 - 24 | €64.50 |
| 25 - 49 | €60.90 |
| 50 + | €57.33 |
*price indicative
- RS Stock No.:
- 480-538
- Mfr. Part No.:
- CWA2425-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 280V | |
| Minimum Control Voltage | 90V | |
| Maximum Control Voltage | 280Vrms | |
| Series | CWA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Length | 45.7mm | |
| Width | 22.6mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 280V | ||
Minimum Control Voltage 90V | ||
Maximum Control Voltage 280Vrms | ||
Series CWA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Length 45.7mm | ||
Width 22.6mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 100μA | ||

CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CWA Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom A2 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
