Crydom CW Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control

Get a bulk buy discount

Add 5 more to save €19.90

View bulk pricing options

Subtotal (1 unit)*

€79.61

(exc. VAT)

€97.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€79.61-
5 - 9€75.63€19.90
10 - 24€71.64€79.70
25 - 49€67.67€298.50
50 +€63.69€796.00

*price indicative

RS Stock No.:
480-548
Mfr. Part No.:
CWA2450-10
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

90V ac

Maximum Control Voltage

280Vrms

Series

CW

Terminal Type

Screw

IP Rating

IP20

Switching Function

Instant On

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

33mm

Standards/Approvals

TUV Approved, UL/CSA, CE to EN60950-1

Length

45.7mm

Output Type

AC

Off State Leakage Current

1mArms

Capacitance

8pF

CW Series


Low off-state leakage

SCR Output

LED Status Indicator

Panel Mount

Integrated removable fingerproof cover

Universal connectors

EMC compliant design

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL, VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy