Crydom SSR Series Solid State Relay, 40 A Load, Through Hole Mount, 280 V Load, 32V Control
- RS Stock No.:
- 480-582
- Mfr. Part No.:
- 84140910
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€122.18
(exc. VAT)
€150.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €122.18 |
| 5 - 9 | €116.07 |
| 10 - 24 | €109.97 |
| 25 - 49 | €103.86 |
| 50 + | €97.75 |
*price indicative
- RS Stock No.:
- 480-582
- Mfr. Part No.:
- 84140910
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 32V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 17V | |
| Series | SSR | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 22.5mm | |
| Width | 30.6mm | |
| Length | 57.2mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Through Hole | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 32V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 17V | ||
Series SSR | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 22.5mm | ||
Width 30.6mm | ||
Length 57.2mm | ||
Standards/Approvals RoHS | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 100μA | ||
280V Dual AC Output Relays
Dual AC output relays
Dual input channels for independent output operation
Direct bond copper substrate
Back-to-back SCR output for heavy industrial loads
Locking connector
4000 Vac optical isolation
No external transient protection required (internal TVS)
CE Compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL/cUL Recognized
Related links
- Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CMD Series Solid State Relay Panel Mount 32V Control
- Crydom CMR24 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom LN Series Solid State Relay Panel Mount 32V Control
- Crydom CX Series Solid State Relay PCB Mount 32V Control
