Crydom SSR Series Solid State Relay, 25 A Load, Through Hole Mount, 280 V Load, 32V Control
- RS Stock No.:
- 480-661
- Mfr. Part No.:
- 84140810
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €25.95
View bulk pricing optionsSubtotal (1 unit)*
€103.91
(exc. VAT)
€127.81
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.91 | - |
| 5 - 9 | €98.72 | €25.95 |
| 10 - 24 | €93.52 | €103.90 |
| 25 - 49 | €88.31 | €390.00 |
| 50 + | €83.13 | €1,039.00 |
*price indicative
- RS Stock No.:
- 480-661
- Mfr. Part No.:
- 84140810
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 32V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 17V | |
| Series | SSR | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 57.2mm | |
| Height | 22.5mm | |
| Width | 30.6mm | |
| Standards/Approvals | RoHS | |
| Output Type | SCR | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 32V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 17V | ||
Series SSR | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Length 57.2mm | ||
Height 22.5mm | ||
Width 30.6mm | ||
Standards/Approvals RoHS | ||
Output Type SCR | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
280V Dual AC Output Relays
Dual AC output relays
Dual input channels for independent output operation
Direct bond copper substrate
Back-to-back SCR output for heavy industrial loads
Locking connector
4000 Vac optical isolation
No external transient protection required (internal TVS)
CE Compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL/cUL Recognized
Related links
- Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
- Crydom CMD Series Solid State Relay Panel Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SKL20220 Series Solid State Relay PCB Mount 32V Control
- Crydom CMR24 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
