Phoenix Contact 2905051 Series Solid State Relay, 5 A Load, DIN Rail Mount, 60 V dc Load, 132V ac Control
- RS Stock No.:
- 518-326
- Mfr. Part No.:
- 2905051
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-326
- Mfr. Part No.:
- 2905051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 12V dc | |
| Minimum Control Voltage | 88V ac | |
| Maximum Control Voltage | 132V ac | |
| Series | 2905051 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 33mm | |
| Length | 66.5mm | |
| Standards/Approvals | DIN VDE 0110b, DIN VDE 0160 (in relevant parts), EAC ID: RU*C-DE.*08.B.00010, Gr. C for 250 V DC | |
| Width | 14.6mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 12V dc | ||
Minimum Control Voltage 88V ac | ||
Maximum Control Voltage 132V ac | ||
Series 2905051 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 33mm | ||
Length 66.5mm | ||
Standards/Approvals DIN VDE 0110b, DIN VDE 0160 (in relevant parts), EAC ID: RU*C-DE.*08.B.00010, Gr. C for 250 V DC | ||
Width 14.6mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solid-state relay from phoenix contact is a highly reliable component designed to meet the stringent demands of modern automation and control systems. This compact relay features plug-in capability for straightforward integration into existing installations, ensuring versatility and ease of use across a range of applications. With its robust input and output protective circuits, it offers enhanced safety and longevity, making it suitable for critical applications in various industrial environments. Its ability to handle a wide voltage range ensures compatibility with a variety of devices, while the integrated LED status display provides clear visual feedback during operation.
Wide input voltage range for compatibility with numerous applications
Compact dimensions enable efficient use of space within control panels
Manufactured in compliance with stringent international standards, ensuring reliability
Optimised for automation systems with rapid response times and reduced delay in signal processing
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Crydom GMS Series Solid State Relay DIN Rail Mount 32V dc Control
- Phoenix Contact 2905035 Series Solid State Relay DIN Rail Mount, 60 V dc Load
- Celduc SCC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DRA1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32V dc Control, Repacked
