Carlo Gavazzi RM1D Series Solid State Relay, 4 A Load, DIN Rail Mount, 60 V dc Load, 32V Control
- RS Stock No.:
- 201-0834
- Distrelec Article No.:
- 137-41-129
- Mfr. Part No.:
- RP1D060D4M1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€66.32
(exc. VAT)
€81.57
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 03 December 2026
- Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.32 |
*price indicative
- RS Stock No.:
- 201-0834
- Distrelec Article No.:
- 137-41-129
- Mfr. Part No.:
- RP1D060D4M1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.25V | |
| Series | RM1D | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 10.5mm | |
| Standards/Approvals | EMCD, UR, UL, RoHS, LVD, cUR, CSA, CE | |
| Length | 43mm | |
| Height | 25.4mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.25V | ||
Series RM1D | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Width 10.5mm | ||
Standards/Approvals EMCD, UR, UL, RoHS, LVD, cUR, CSA, CE | ||
Length 43mm | ||
Height 25.4mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RP1D DC switching relay for PCB mounting is used in applications where there is a need for fast switching of small DC loads with a high input/output insulation of more than 4000 VACrms.
Rated operational current up to 8ADC
Rated operational voltage up to 350VDC
Surface mount technology
Flexible encapsulation for extended life
Related links
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control
