Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-558
- Mfr. Part No.:
- F096983/ GRP-H-15-48-I-1-0-0-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€304.46
(exc. VAT)
€374.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.46 |
*price indicative
- RS Stock No.:
- 600-558
- Mfr. Part No.:
- F096983/ GRP-H-15-48-I-1-0-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61010-1, UL508, EN61000-6-4 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61010-1, UL508, EN61000-6-4 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series represents the pinnacle of precision and reliability in sensor technology. Crafted with advanced materials and cutting-edge engineering, this product is designed to meet the rigorous demands of industrial applications. Its robust construction ensures long-lasting performance even in harsh environments, making it an ideal choice for professionals seeking durability without compromising on accuracy. Featuring intuitive functionality, the device simplifies installation and operation, promoting efficiency across various processes. With its exceptional response time and accuracy, this product promises to deliver outstanding results for all your measurement needs, ensuring that you stay ahead in a competitive market.
Designed for easy integration into existing systems.
Robust materials offer superior resistance against environmental factors.
High precision sensors ensure reliable data with minimal drift.
Enhanced safety features prevent operational errors.
Versatile performance across a wide range of industrial applications.
User-friendly interface streamlines setup and adjustments.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail 480 V ac Load, 30 V Control
