Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€274.50

(exc. VAT)

€337.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.50

*price indicative

RS Stock No.:
600-606
Mfr. Part No.:
F087749/ GRP-H-30-48-I-1-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran GRP-H series is designed as a robust solution for various industrial applications, ensuring precision and reliability in even the most demanding environments. This advanced product integrates sophisticated technology to deliver optimal performance, making it an ideal choice for professionals seeking to enhance operational efficiency. With its durable construction and user-friendly interface, it provides the perfect amalgamation of innovation and practicality, tailored to meet the challenges of modern industry. This solution is engineered for easy integration, ensuring that users can enhance their systems without disruption.

Compact design allows for installation in tight spaces.

Durable materials ensure longevity and resistance to harsh conditions.

User-friendly interface simplifies operation and monitoring.

Optimised for energy efficiency, reducing operational costs.

Supports a wide range of applications across multiple industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy