Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 600-604
- Mfr. Part No.:
- F087747/ GRP-H-15-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€158.82
(exc. VAT)
€195.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.82 |
*price indicative
- RS Stock No.:
- 600-604
- Mfr. Part No.:
- F087747/ GRP-H-15-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 30V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, UL508, EN-61000-6-2, EN61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 30V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, UL508, EN-61000-6-2, EN61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran robust and versatile device is engineered for precision control in various automated systems, catering to a wide range of industrial applications. Designed with reliability at its core, it ensures optimal performance even in the most demanding environments. Its user-friendly interface simplifies operation, while advanced technology underpins its exceptional functionality. This product stands out with a sleek design that seamlessly integrates into existing setups, delivering both sophistication and efficiency. With its ability to handle diverse tasks, it has become a preferred choice for professionals seeking superior quality and performance.
Equipped with advanced sensing technology for accurate readings.
Offers a compact design that maximises space efficiency.
Features robust construction to withstand harsh operational conditions.
Supports multiple communication protocols for enhanced compatibility.
Designed for easy installation, reducing downtime on site.
Comes with a comprehensive warranty for added peace of mind.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
