Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-585
- Mfr. Part No.:
- F083673/ GRS-75-48-A-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€133.66
(exc. VAT)
€164.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.66 |
*price indicative
- RS Stock No.:
- 600-585
- Mfr. Part No.:
- F083673/ GRS-75-48-A-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced power supply module is designed to deliver exceptional performance and reliability for a variety of industrial applications. Combining cutting-edge technology with robust engineering, this product is ideal for powering automation systems, providing a stable electrical output that enhances operational efficiency. Its compact design facilitates seamless integration into existing setups, while the meticulous construction ensures long-lasting durability. With a focus on ease of use, this module offers clear indicators for monitoring status, making it a user-friendly choice for both experienced and novice operators. Aimed at transforming how industrial equipment is powered, this module stands as a testament to innovative design and engineering excellence.
Delivers stable and efficient power output to enhance system performance.
Designed with a compact form factor for easy installation in tight spaces.
Features clear status indicators for real-time monitoring and diagnostics.
Constructed with high-quality materials for enhanced durability and longevity.
Supports various industrial applications, enhancing versatility and usability.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
