Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€150.43

(exc. VAT)

€185.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.43

*price indicative

RS Stock No.:
600-586
Mfr. Part No.:
F083674/ GRS-75-60-A-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is designed to meet the needs of modern industrial applications. Combining precision and reliability, it ensures optimal performance whilst maintaining superior durability. Engineered for versatility, this product is suitable for a range of environments, making it a perfect choice for both demanding and routine tasks. With state-of-the-art technology at its core, it delivers exceptional accuracy and efficiency, providing users with the confidence they require in their operational processes. Its intuitive design and user-friendly interfaces enhance productivity, thereby contributing to overall operational success.

Utilises advanced technology for improved accuracy.

Designed for robust performance in various conditions.

Offers user-friendly interfaces for enhanced productivity.

Constructed with durable materials for prolonged service life.

Supports a wide range of industrial applications.

Facilitates seamless integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy