Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€469.28

(exc. VAT)

€577.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.28

*price indicative

RS Stock No.:
600-651
Mfr. Part No.:
F095495/ GRZ-H-3P-3S-65-48-D-0-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Height

119.8mm

Width

70mm

Standards/Approvals

RoHS, UL, CE

Length

140mm

Off State Leakage Current

3mA

Output Type

Analogue

COO (Country of Origin):
IT
The Gefran exceptional product combines precision and reliability for advanced industrial applications. Designed with meticulous attention to detail, it ensures superior performance, making it an indispensable tool for engineers and technicians alike. With cutting-edge technology and robust construction, this product is tailored to withstand demanding environments while providing accurate results. The user-friendly interface further enhances its appeal, allowing quick adjustments and seamless integration into existing systems. Whether you're optimising process control or enhancing safety, this product stands out for its versatility and efficiency, proving to be a landmark in the industry for those who seek excellence.

Optimised for high-performance in challenging environments.

User-friendly interface for effortless operation.

Durable design ensures longevity and reliability.

Seamless integration with existing systems enhances productivity.

Engineered for precision to improve operational accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy