Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€501.65

(exc. VAT)

€617.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€501.65

*price indicative

RS Stock No.:
600-658
Mfr. Part No.:
F095502/ GRZ-H-3P-3S-65-48-D-3-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

UL, RoHS, CE

Width

70mm

Height

119.8mm

Length

140mm

Off State Leakage Current

3mA

Output Type

Analogue

COO (Country of Origin):
IT
The Gefran state-of-the-art product from GEFRAN is engineered to elevate your operational efficiency while providing seamless integration into various systems. Designed with precision and advanced technology, it excels in delivering robust performance under demanding conditions. Its compact design ensures it fits effortlessly within existing frameworks, making it a perfect choice for both new installations and upgrades. The product delivers exceptional reliability and durability, ensuring that it stands the test of time even in rigorous environments. With its focus on user-friendly operation, it simplifies complex processes, allowing users to harness its full potential effortlessly. Whether for industrial automation or advanced engineering applications, this product is set to redefine performance standards and enhance productivity.

Optimised for maximum energy efficiency.

Compact design allows for straightforward installation.

Robust performance under challenging conditions.

User-friendly interface enhances operational usability.

Advanced technology ensures high accuracy in measurements.

Versatile compatibility with diverse systems supports flexibility.

Durable construction provides long-lasting reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy