Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€514.22

(exc. VAT)

€632.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€514.22

*price indicative

RS Stock No.:
600-659
Mfr. Part No.:
F095503/ GRZ-H-3P-3S-65-48-D-3-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE, UL

Width

70mm

Length

140mm

Height

119.8mm

Output Type

Analogue

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ-H series offers unparalleled performance in the realm of industrial control solutions. Engineered for precision and reliability, this product excels in various demanding applications, ensuring seamless integration into existing systems. With its robust construction and innovative technology, the GRZ-H series guarantees optimal performance even in the most challenging environments. Its advanced features make it an ideal choice for professionals seeking efficiency and durability. The design combines functionality with user-friendliness, ensuring that operators can easily deploy and manage the unit. Additionally, the product is backed by a commitment to quality and sustainability, typical of industry leaders, making it a smart investment for long-term operational success.

Engineered for high performance in a wide range of industrial applications.

Robust construction ensures longevity and resistance to environmental challenges.

Innovative technology facilitates seamless integration with existing systems.

User-friendly design simplifies deployment and management for operators.

Backed by a reputation for quality and reliability within the industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy