Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€450.10

(exc. VAT)

€553.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€450.10

*price indicative

RS Stock No.:
601-698
Mfr. Part No.:
F095445/ GRZ-H-3P-2S-75-48-D-3-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series represents a significant advancement in precision control solutions, providing a reliable and efficient choice for various applications. This product is meticulously designed to enhance operational performance, ensuring high accuracy and responsiveness in demanding environments. With its robust construction, it easily withstands the rigours of industrial use, making it an ideal candidate for automation systems in manufacturing processes. The innovative design integrates seamlessly with existing systems, promoting straightforward installation and maintenance, while its intuitive interface allows for effortless monitoring and adjustments. Additionally, the inclusion of advanced sensor technology ensures optimal performance, contributing to improved overall system efficiency.

Designed for high accuracy and operational efficiency.

Robust construction for durability in challenging environments.

Seamless integration with existing automation systems.

User-friendly interface for easy monitoring and adjustments.

Advanced sensor technology for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy