Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€417.73

(exc. VAT)

€513.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€417.73

*price indicative

RS Stock No.:
600-670
Mfr. Part No.:
F095560/ GRZ-H-3P-2S-50-60-D-1-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative device from GEFRAN is designed to enhance your control systems with precision and reliability. Engineered with advanced technology, it provides excellent performance for various applications, making it a critical component in modern industrial settings. Whether you're looking to optimise process control or enhance data acquisition, this product offers incredible versatility. With its user-friendly interface and robust construction, it's perfectly suited for both novice and experienced users. The compact design ensures easy installation, allowing seamless integration into your existing setup. Your systems will benefit from improved efficiency and reduced downtime, allowing you to focus on what matters most: achieving your operational goals. Strengthened by superior engineering, this device stands out as a reliable solution that meets the demands of today’s dynamic environments.

Designed for high-performance in demanding industrial applications.

Offers enhanced accuracy and stability for critical control tasks.

Compact form factor facilitates easy installation in various environments.

Robust construction ensures longevity and durability under tough conditions.

User-friendly interface maximises operability for all users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy