Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€545.99

(exc. VAT)

€671.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.99

*price indicative

RS Stock No.:
601-294
Mfr. Part No.:
F095644/ GRZ-H-3P-3S-65-60-D-1-FAN63-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

On State Resistance

1Ω

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

140mm

Standards/Approvals

CE, RoHS, UL

Height

119.8mm

Width

70mm

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product embodies the perfect combination of precision and reliability, designed specifically for your industrial needs. Engineered with a focus on performance, it seamlessly integrates into your existing systems, ensuring minimal disruption while enhancing overall productivity. The standout design not only meets but exceeds the stringent standards of modern manufacturing, providing you with a tool that is both robust and efficient. Ideal for a variety of applications, this device boasts a user-friendly interface and a durable build, making it an essential addition to any operation that prioritises quality and efficiency. Whether you are in automation, robotics, or general industrial use, this product offers the innovation necessary to keep your processes running smoothly and effectively.

Optimised for seamless integration into diverse industrial environments.

Durable construction ensuring longevity and dependable performance.

User-friendly interface simplifies operation and reduces training time.

Designed to withstand harsh conditions, enhancing reliability.

Incorporates advanced technology for improved efficiency.

Compact design maximising space utilisation in control panels.

Flexible compatibility with various systems and protocols.

Robust safety features to protect both the device and users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy