Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-735
- Mfr. Part No.:
- F097108/ GRZ-H-3P-2S-40-60-D-0-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€328.44
(exc. VAT)
€403.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.44 |
*price indicative
- RS Stock No.:
- 600-735
- Mfr. Part No.:
- F097108/ GRZ-H-3P-2S-40-60-D-0-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product epitomises precision and reliability, designed specifically for demanding industrial applications. Its robust construction ensures optimal performance under challenging conditions, making it a preferred choice for engineers and technicians alike. With a focus on efficiency and durability, this device integrates seamlessly into various systems, enhancing operational effectiveness. Ideal for precise control, it supports a range of functionalities that cater to unique industrial needs. The design reflects a commitment to quality, providing users with the confidence to perform at their best while minimising downtimes and maintenance needs. Experience enhanced reliability as this product sets a new standard in its category, demonstrating the latest in engineering excellence.
Optimised for high-performance applications across various industries.
Engineered for easy integration, reducing installation time and costs.
Built to withstand harsh environmental conditions, prolonging lifespan.
Offers exceptional accuracy, ensuring consistent operation and control.
Designed with user-friendly interfaces for effortless monitoring.
Utilises advanced technology for superior functionality and efficiency.
Compact form factor allows for versatile placement in any setup.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
