Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€360.80

(exc. VAT)

€443.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.80

*price indicative

RS Stock No.:
600-737
Mfr. Part No.:
F097110/ GRZ-H-3P-2S-40-60-D-0-FAN64-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ-H series offers remarkably efficient and reliable performance for various industrial applications. This product is designed to cater to the diverse operational needs of modern manufacturing environments. Built with advanced technology, it delivers precision control, ensuring optimal functioning in demanding conditions. The robust assembly promises longevity while maintaining high standards of accuracy, making it an essential addition to your equipment portfolio. Its user-friendly interface enhances ease of operation, enabling professionals to achieve consistent results while minimising downtime. Overall, this product stands out for its harmonious blend of durability and functionality, tailored to meet the evolving demands of the industry.

Engineered for high performance in challenging environments.

User-friendly interface streamlines operation.

Offers exceptional durability, extending service life.

Delivers precise control for optimal process management.

Compact design facilitates easy integration into existing systems.

Supports a wide range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy