Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-757
- Mfr. Part No.:
- F097352/ GRZ-3P-2S-15-60-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€212.16
(exc. VAT)
€260.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.16 |
*price indicative
- RS Stock No.:
- 600-757
- Mfr. Part No.:
- F097352/ GRZ-3P-2S-15-60-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of precision and efficiency, seamlessly integrating cutting-edge technology into various applications. Designed with the user in mind, it boasts a robust construction that ensures durability and reliability even under challenging conditions. This product is ideal for professionals seeking high-performance solutions, offering unparalleled accuracy and responsiveness. Whether in industrial settings or demanding environments, it delivers consistent results, enhancing operational efficiency. With a focus on ease of use and adaptability, this product empowers users to achieve their goals effortlessly, making it an essential addition to any toolkit.
Offers exceptional accuracy for critical measurements.
Built to withstand harsh operating environments.
Designed for straightforward installation and setup.
Provides real-time feedback to enhance decision-making.
Compatible with a wide range of applications, ensuring versatility.
Sustains high performance over extended periods, reducing downtime.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
