Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-762
- Mfr. Part No.:
- F035815/ GQ-50-24-D-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€71.92
(exc. VAT)
€88.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.92 |
*price indicative
- RS Stock No.:
- 600-762
- Mfr. Part No.:
- F035815/ GQ-50-24-D-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2014/35/EU, EN61000-6-2, EN61000-6-4, EN61010-1, EU Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2014/35/EU, EN61000-6-2, EN61000-6-4, EN61010-1, EU Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran gefran GQ Series is an advanced line of temperature controllers designed specifically for precision applications. Offering a cutting-edge blend of versatility and reliability, these controllers excel in a variety of industrial settings. The intuitive interface ensures ease of use, making it accessible for both seasoned professionals and newcomers. With robust construction, it is built to withstand harsh environments while maintaining optimal performance. The series supports seamless integration with existing systems, providing an invaluable solution for temperature management. Whether managing heating processes or enhancing operational efficiency, this product proves to be an essential tool for any industrial operation seeking to elevate their performance standards.
Provides intuitive control with a user-friendly interface.
Supports various temperature input types for versatile application.
Equipped with advanced control algorithms for precise temperature regulation.
Designed for easy integration with existing automation systems.
Built to withstand challenging industrial environments.
Offers real-time monitoring and diagnostics to enhance system reliability.
Features multiple output configurations to cater to diverse requirements.
Ensures energy efficiency to reduce operational costs.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
