Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-904
- Mfr. Part No.:
- F083713/ GQ-75-24-D-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€82.70
(exc. VAT)
€101.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.70 |
*price indicative
- RS Stock No.:
- 600-904
- Mfr. Part No.:
- F083713/ GQ-75-24-D-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran device showcases a perfect blend of advanced technology and practical functionality, designed to elevate your control and monitoring capabilities. As an innovative solution, it operates seamlessly within a range of industrial applications, providing users with reliable performance in critical environments. Built with precision engineering, this product not only ensures accuracy in measurements but also enhances operational efficiency. The robust design withstands the rigours of various working conditions, making it an ideal choice for professionals seeking durable and effective solutions. With its user-friendly interface, the device also allows for easy integration, ensuring that both new and experienced users can fully utilise its capabilities. This sophisticated instrument is essential for those who value high quality and operational excellence in their equipment.
Designed for optimal reliability in industrial settings.
User-friendly interface for effortless control and monitoring.
Robust construction to endure demanding environments.
High precision measurements to improve operational accuracy.
Enhances productivity through efficient functionality.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
