Gefran GQ Series Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-801
- Mfr. Part No.:
- F042075/ GQ-15-24-D-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€47.35
(exc. VAT)
€58.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.35 |
*price indicative
- RS Stock No.:
- 600-801
- Mfr. Part No.:
- F042075/ GQ-15-24-D-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN61010-1, EN61000-6-2, EN61000-6-4, UL508 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN61010-1, EN61000-6-2, EN61000-6-4, UL508 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series is designed to seamlessly integrate into a variety of industrial applications, ensuring robust performance and accuracy. This model stands out with its advanced capabilities tailored for precision measurement and control. Engineered for reliability, it offers versatility that caters to both novice and experienced users alike. The intuitive design simplifies operation, while its resilient construction guarantees long-term durability in demanding environments. With the latest technology at its core, it's built to deliver outstanding results, making it an essential tool for those who seek excellence in their projects.
Designed for versatility across multiple industrial applications.
Offers enhanced performance for precise measurement and control.
Intuitive user interface simplifies operation, reducing training time.
Robust construction ensures long-lasting durability.
Employs advanced technology for superior results.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
