Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-877
- Mfr. Part No.:
- F043270/ GQ-50-24-D-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€72.52
(exc. VAT)
€89.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.52 |
*price indicative
- RS Stock No.:
- 600-877
- Mfr. Part No.:
- F043270/ GQ-50-24-D-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61010-1 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61010-1 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced pressure sensor is designed to deliver precise and real-time measurements for various industrial applications. Utilising state-of-the-art technology, it ensures exceptional performance and longevity, making it an ideal choice for businesses seeking reliability and accuracy. The product's robust design allows for seamless integration into a wide range of systems, enhancing operational efficiency. With its user-friendly interface, it provides quick access to critical data, allowing for timely decision-making. The sensor is specifically engineered to withstand harsh environments, ensuring consistent performance in diverse conditions. Made by a trusted manufacturer, this product stands as a testament to quality and innovation, tailored to meet the rigorous demands of modern industry.
Delivers accurate pressure readings with exceptional sensitivity.
Designed to withstand extreme temperatures and pressures.
User-friendly interface simplifies setup and monitoring.
Robust construction ensures reliability in demanding environments.
Compact design allows for easy installation in tight spaces.
Compatible with a variety of systems, enhancing flexibility.
Low power consumption contributes to energy efficiency.
Offers excellent long-term stability for continuous operation.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
