Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€122.27

(exc. VAT)

€150.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.27

*price indicative

RS Stock No.:
600-817
Mfr. Part No.:
F084321/ GRS-60-48-D-5-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran highly efficient device offers exceptional performance tailored for a range of applications. Designed to seamlessly integrate into existing systems, it simplifies operational procedures while enhancing reliability. This innovative solution is characterised by its robust construction and advanced technology, ensuring that it meets the demands of modern industries. Whether it's for temperature control or process automation, this product stands out with its precision and effectiveness. With years of research and development behind it, this device provides users with the confidence needed to optimise workflows and guarantee superior results. Users can expect impressive results, elevating their processes to new heights of efficiency and control.

Offers superior accuracy with minimal deviation.

Enhanced durability ensures longevity in demanding environments.

User-friendly interface simplifies operation and monitoring.

Versatile compatibility allows integration with varied systems.

Environmentally conscious design reduces carbon footprint.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy