Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-847
- Mfr. Part No.:
- F084293/ GRS-30-48-D-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€74.92
(exc. VAT)
€92.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.92 |
*price indicative
- RS Stock No.:
- 601-847
- Mfr. Part No.:
- F084293/ GRS-30-48-D-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor operates with precision to ensure optimal performance in the most demanding environments. Designed for reliability, it seamlessly integrates into existing systems, providing accurate data readings that enhance process control. With a robust construction, this sensor withstands challenging conditions, making it a perfect choice for industrial applications. The sensor's ability to deliver consistent results allows users to maintain high operational efficiency while reducing downtime. Ideal for a variety of automation tasks, it stands out in the market for its user-friendly deployment and maintenance features, ensuring that businesses can easily adopt its technology. With an emphasis on quality and performance, this sensor is a strategic asset for any operation looking to meet and exceed production expectations.
Installs easily for quick integration into existing systems.
Designed for maximum durability in harsh industrial environments.
Provides real-time data for immediate decision-making support.
Optimises operational efficiency by providing accurate readings.
User-friendly maintenance features minimize downtime.
Suitable for various automation applications, enhancing versatility.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
