Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€145.64

(exc. VAT)

€179.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.64

*price indicative

RS Stock No.:
600-827
Mfr. Part No.:
F084329/ GRS-75-60-D-5-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran precision instrument represents the pinnacle of measurement technology, designed specifically for demanding applications where reliability and accuracy are paramount. The innovative approach of this device ensures it not only meets but exceeds industry standards, providing an unparalleled level of performance. Engineered to function seamlessly under varying conditions, it is the ideal choice for both professional and industrial environments. Its robust construction coupled with advanced technological features guarantees longevity and durability, making it a wise investment for your business. Furthermore, its user-friendly interface simplifies operation, enhancing workflow efficiency. This product is not just a tool; it's a critical component in achieving operational excellence and reliability in your projects.

Exceptional durability ensures a long service life under heavy use.

Compact design enables easy integration into tight spaces.

High accuracy promotes reliable measurements across varied applications.

User-friendly interface accelerates training and reduces downtime.

Versatile compatibility with existing systems improves workflow efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy