Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€173.21

(exc. VAT)

€213.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.21

*price indicative

RS Stock No.:
601-871
Mfr. Part No.:
F084344/ GRS-120-60-D-5-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC, NO

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran Gefran GRS series is a cutting-edge solution designed to provide precise magnetic resistance for a multitude of industrial applications. With its robust construction and advanced technology, this product ensures durability and reliability even in harsh operating conditions. Its user-friendly interfaces facilitate easy integration into existing systems, making it an ideal choice for professionals seeking consistent performance. The efficiency of this series translates into reduced downtime and maintenance costs, further enhancing its value in high-demand environments.

Advanced technology ensures high precision in measurements.

Designed for durability to withstand challenging industrial conditions.

User-friendly interfaces simplify the setup and operation process.

Streamlined integration with existing systems boosts productivity.

Reduces downtime, saving costs and enhancing operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy