Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-838
- Mfr. Part No.:
- F084339/ GRS-120-48-D-2-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€157.62
(exc. VAT)
€193.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.62 |
*price indicative
- RS Stock No.:
- 600-838
- Mfr. Part No.:
- F084339/ GRS-120-48-D-2-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered power supply unit offers robust performance and reliability tailored for demanding applications. With advanced technology integrated into its compact design, it guarantees optimal power delivery while maintaining energy efficiency. The unit caters to a diverse range of industrial needs, ensuring that users can count on consistent operation. Its durable construction allows it to withstand challenging environments, making it ideal for both standard and bespoke setups. Moreover, the intuitive interface and flexible connectivity options ensure ease of use, allowing for quick integration into existing systems. The product stands out for its commitment to reliability and performance, making it a trusted choice for professionals and industries alike.
Delivers consistent and reliable power output.
Compact design ideal for space-constrained installations.
Efficient energy consumption promotes sustainable operation.
Durable construction designed for use in harsh environments.
Intuitive interface for ease of configuration and monitoring.
Flexible connectivity options facilitate quick integration.
Suitable for various industrial applications and requirements.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 480 V ac Load, 32 V dc Control
