Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-839
- Mfr. Part No.:
- F084340/ GRS-120-48-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€161.82
(exc. VAT)
€199.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.82 |
*price indicative
- RS Stock No.:
- 600-839
- Mfr. Part No.:
- F084340/ GRS-120-48-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS series from GEFRAN represents a significant advancement in precision and reliability for industrial applications. Designed with a robust architecture, this product seamlessly integrates into existing systems, enhancing performance while offering unparalleled durability. Its versatility makes it suitable for a variety of settings, illustrating a strong commitment to quality and innovation. With state-of-the-art technology underpinning its functionality, this model promises to deliver consistent results under demanding conditions, making it an essential choice for professionals seeking dependable solutions.
Offers exceptional temperature stability during operation.
Designed for easy integration in various configurations.
Features a user-friendly interface for effortless adjustments.
Constructed with high-quality materials to withstand harsh environments.
Delivers precise control to enhance overall system efficiency.
Tailored for longevity, ensuring low maintenance needs.
Compatible with a broad range of industrial applications.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
