Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€194.78

(exc. VAT)

€239.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.78

*price indicative

RS Stock No.:
600-959
Mfr. Part No.:
F083727/ GRS-H-60-48-D-2-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRS-H series is engineered to deliver precision and reliability in the realm of industrial automation. This advanced component guarantees exceptional performance across various applications, ensuring efficient operations within demanding environments. Built with high-quality materials, it embodies durability and longevity, making it an ideal solution for businesses seeking robust functionality. Its innovative design facilitates seamless integration into existing systems, thereby enhancing productivity. With an emphasis on user-friendly interfaces, this component is perfect for both seasoned professionals and new entrants in the field. Experience unparalleled operational excellence with this remarkable product, designed to meet the evolving needs of the industrial sector.

Offers outstanding durability for long-lasting use.

Designed for easy integration into a variety of systems.

Robust construction ensures performance in challenging conditions.

Enhances operational efficiency through precise functionality.

User-friendly interface simplifies setup and monitoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy