Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-851
- Mfr. Part No.:
- F097382/ GRZ-3P-2S-50-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.65 |
*price indicative
- RS Stock No.:
- 600-851
- Mfr. Part No.:
- F097382/ GRZ-3P-2S-50-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands out in the field of automation and control. Boasting a robust design and precision engineering, it meets the demanding requirements of various industrial applications. The focus on reliability ensures that users can depend on its performance in critical operations. With an intuitive interface and cutting-edge technology integration, this product is not only efficient but also user-friendly, making it ideal for modern manufacturing environments. Its versatility allows seamless compatibility with existing systems, enhancing productivity while reducing downtime. Whether for temperature control, pressure monitoring, or process automation, this product represents an optimal choice for businesses aiming to elevate their operational capabilities.
Designed for superior performance in high-stress environments.
Integrates easily with existing control systems.
Offers enhanced durability and longevity for extended usage.
User-friendly interface simplifies operational management.
Supports a wide range of applications in industrial settings.
Optimises process efficiency and reduces operational costs.
Accommodates various configurations to meet custom requirements.
Built with industry-leading technology to ensure reliable performance.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
