Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-884
- Mfr. Part No.:
- F097358/ GRZ-3P-2S-25-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€198.38
(exc. VAT)
€244.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.38 |
*price indicative
- RS Stock No.:
- 601-884
- Mfr. Part No.:
- F097358/ GRZ-3P-2S-25-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of precision and performance, designed to meet the unique demands of various applications. Engineered for exceptional reliability, it seamlessly integrates into existing systems, providing optimal functionality. Its compact design allows for easy installation, making it an ideal choice for both new projects and retrofitting existing equipment. With cutting-edge technology embedded within its framework, this product not only enhances operational efficiency but also guarantees longevity under rigorous conditions. As industries evolve, staying ahead is crucial; this product helps facilitate that advancement while ensuring high levels of accuracy and control.
Delivers outstanding performance across diverse industrial applications.
Constructed to withstand challenging environmental conditions.
Provides precise measurement capabilities for enhanced control.
Designed for effortless integration into existing systems.
Compact form factor allows for versatile installation options.
Utilises advanced technology to improve operational efficiency.
Offers high durability for extended service life.
Ensures consistent and reliable performance throughout its usage.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
