Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€385.37

(exc. VAT)

€474.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€385.37

*price indicative

RS Stock No.:
600-707
Mfr. Part No.:
F095548/ GRZ-H-3P-2S-50-48-D-1-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product exemplifies precision engineering in the realm of industrial automation. Designed to deliver outstanding performance, it serves a pivotal role in enhancing operational efficiency across a variety of applications. The innovative technology embedded in its design ensures reliability and accuracy, making it the go-to choice for professionals seeking steadfast solutions. Whether for measurement or control purposes, this product seamlessly integrates into existing systems, providing the ultimate in versatility and adaptability. Its robust construction is complemented by user-friendly features, ensuring straightforward installation and maintenance. This product epitomises the dedication to quality and performance that the brand is renowned for, making it an indispensable ally in any technical environment.

Equipped with advanced sensing technology for enhanced accuracy.

Compact design allows for easy installation in restricted spaces.

Durable materials ensure longevity and resistance to wear.

User-friendly interface simplifies setup and operation.

Robust connectivity options support integration with existing systems.

Employs energy-efficient components to reduce operational costs.

Designed to perform reliably under extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy