Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€308.65

(exc. VAT)

€379.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.65

*price indicative

RS Stock No.:
600-854
Mfr. Part No.:
F097384/ GRZ-3P-2S-50-48-D-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from geffran exemplifies cutting-edge engineering, designed to meet the demands of modern applications. With a focus on precision and reliability, it is the ideal solution for professionals seeking high performance and durability. The integration of state-of-the-art technology allows for superior efficiency, making it indispensable in various industrial settings. Built with user-friendliness in mind, it promises ease of installation and operation, reflecting geffran's commitment to customer satisfaction. From enhancing productivity to improving operational outcomes, this product emerges as a standout choice for those who value quality and innovation.

Optimised for accuracy in demanding environments.

Constructed with robust materials to ensure longevity.

Designed for straightforward installation, reducing downtime.

Compatible with a range of systems for versatile integration.

Exhibits exceptional performance stability over time.

Facilitates efficient operations through intuitive controls.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy