Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-872
- Mfr. Part No.:
- F097401/ GRZ-3P-3S-20-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€228.35
(exc. VAT)
€280.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.35 |
*price indicative
- RS Stock No.:
- 600-872
- Mfr. Part No.:
- F097401/ GRZ-3P-3S-20-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered component is designed to deliver exceptional performance in demanding industrial applications. With robust construction and cutting-edge technology, it ensures reliable operation under various environmental conditions. The product stands out in its class, providing unparalleled accuracy and stability, which are critical for modern automation processes. Ideal for integration into complex control systems, it enhances efficiency and productivity, making it an invaluable asset for any industrial setting. Expect longevity and minimal maintenance, as this unit is crafted to withstand the rigours of continuous use. This product is a testament to innovative engineering, designed to meet the evolving needs of industrial operations.
Engineered for high precision and reliability in industrial applications.
Compact design facilitates easy installation in tight spaces.
Resilient against environmental stress, ensuring durability.
Seamless integration capabilities with existing automation systems.
Enhanced operational efficiency through advanced technological features.
Low maintenance requirements reduce total cost of ownership.
Designed to minimise downtime, boosting productivity.
Versatile compatibility enhances its usability across various sectors.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
