Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€263.11

(exc. VAT)

€323.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.11

*price indicative

RS Stock No.:
601-143
Mfr. Part No.:
F094889/ GRZ-H-3P-3S-20-48-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to meet the demands of industrial automation with precision and reliability. Ideal for applications requiring accurate measurements and control, it seamlessly integrates into your existing systems, enhancing operational efficiency. The product is crafted with robust materials, ensuring durability in challenging environments while delivering optimal performance. Its user-friendly interface allows for quick configuration and operational adjustments, making it suitable for technicians of all skill levels. Experience unparalleled reliability and responsiveness, making this product a key component in your automation needs.

Optimised for high-performance applications.

Designed to withstand demanding industrial conditions.

User-friendly interface facilitates easy operation.

Delivers rapid response times for enhanced productivity.

Compatible with a range of existing systems for seamless integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy