Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-876
- Mfr. Part No.:
- F043230/ GQ-15-48-D-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€53.94
(exc. VAT)
€66.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.94 |
*price indicative
- RS Stock No.:
- 600-876
- Mfr. Part No.:
- F043230/ GQ-15-48-D-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product embodies cutting-edge technology in motion control, delivering exceptional performance for industrial applications. Robustly designed, it seamlessly integrates into various systems to enhance efficiency and precision. Its unique architecture ensures reliability even in challenging environments, making it a preferred choice among professionals. Featuring intuitive controls and real-time feedback, it empowers users to optimise processes and achieve higher productivity levels. Designed for ease of installation and maintenance, it supports numerous configurations to suit specific operational needs. This product combines durability with innovative features, making it an indispensable tool in modern industrial settings.
Engineered for optimal performance under demanding conditions.
Offers real-time data tracking for informed decision-making.
Compatible with a wide range of industrial systems.
Designed for easy installation with minimal downtime.
Manufactured with high-quality materials to ensure longevity.
Provides excellent energy efficiency, reducing operational costs.
Features intuitive user interfaces for straightforward operation.
Built to withstand harsh environments, ensuring reliability.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
